Image for IXGT6N170-TRL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGT6N170-TRL

DigiKey Part Number
238-IXGT6N170-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXGT6N170-TRL
Description
IGBT 1700V 12A TO-268
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 12 A 75 W Surface Mount TO-268
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
12 A
Current - Collector Pulsed (Icm)
24 A
Vce(on) (Max) @ Vge, Ic
4V @ 15V, 6A
Power - Max
75 W
Switching Energy
-
Input Type
Standard
Gate Charge
20 nC
Td (on/off) @ 25°C
40ns/250ns
Test Condition
1360V, 6A, 33Ohm, 15V
Reverse Recovery Time (trr)
36 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400180,25470 Kč72 101,88 Kč
Manufacturers Standard Package
Unit Price without VAT:180,25470 Kč
Unit Price with VAT:218,10819 Kč