
TS5A3167YZPR | |
|---|---|
DigiKey Part Number | 296-TS5A3167YZPRTR-ND - Tape & Reel (TR) 296-TS5A3167YZPRCT-ND - Cut Tape (CT) 296-TS5A3167YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3167YZPR |
Description | IC SW SPST-NCX1 900MOHM 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3167YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.5ns, 11ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 7,09940 Kč | 709,94 Kč |
| 250 | 6,60428 Kč | 1 651,07 Kč |
| 500 | 6,30612 Kč | 3 153,06 Kč |
| 1 000 | 6,06065 Kč | 6 060,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,75716 Kč | 17 271,48 Kč |
| 6 000 | 5,60864 Kč | 33 651,84 Kč |
| 9 000 | 5,53428 Kč | 49 808,52 Kč |
| 15 000 | 5,45188 Kč | 81 778,20 Kč |
| 21 000 | 5,40374 Kč | 113 478,54 Kč |
| 30 000 | 5,35742 Kč | 160 722,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









