Overvoltage Protection Controller 16-DSBGA (1.69x1.69)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4S311YBFR

DigiKey Part Number
296-TPD4S311YBFRTR-ND - Tape & Reel (TR)
296-TPD4S311YBFRCT-ND - Cut Tape (CT)
296-TPD4S311YBFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4S311YBFR
Description
IC OVERVOLTAGE PROT CTRL 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Overvoltage Protection Controller 16-DSBGA (1.69x1.69)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Overvoltage Protection Controller
Applications
-
Mounting Type
Surface Mount
Package / Case
16-BGA, DSBGA
Supplier Device Package
16-DSBGA (1.69x1.69)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,38400 Kč223,84 Kč
2520,30920 Kč507,73 Kč
10018,02260 Kč1 802,26 Kč
25016,93364 Kč4 233,41 Kč
50016,27638 Kč8 138,19 Kč
1 00015,73527 Kč15 735,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,03604 Kč45 108,12 Kč
6 00014,70959 Kč88 257,54 Kč
9 00014,54620 Kč130 915,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč