


TPS79901YZUR | |
|---|---|
DigiKey Part Number | 296-41870-2-ND - Tape & Reel (TR) 296-41870-1-ND - Cut Tape (CT) 296-41870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79901YZUR |
Description | IC REG LIN POS ADJ 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79901YZUR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 5-DSBGA |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.18V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 9,89440 Kč | 247,36 Kč |
| 100 | 8,66380 Kč | 866,38 Kč |
| 250 | 8,07500 Kč | 2 018,75 Kč |
| 500 | 7,71970 Kč | 3 859,85 Kč |
| 1 000 | 7,42741 Kč | 7 427,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,75218 Kč | 23 256,54 Kč |
| 6 000 | 7,56149 Kč | 45 368,94 Kč |
| 9 000 | 7,46603 Kč | 67 194,27 Kč |
| 15 000 | 7,36025 Kč | 110 403,75 Kč |
| 21 000 | 7,29846 Kč | 153 267,66 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










