
TS5A3160DCKR | |
|---|---|
DigiKey Part Number | 296-21190-2-ND - Tape & Reel (TR) 296-21190-1-ND - Cut Tape (CT) 296-21190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3160DCKR |
Description | IC SWITCH SPDTX1 900MOHM SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3160DCKR Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection 36.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -64dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 6ns, 13ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLVASB3157DFT2G | onsemi | 39 | NLVASB3157DFT2GOSCT-ND | 4,83000 Kč | Similar |
| PI5A3157CEX | Diodes Incorporated | 93 095 | PI5A3157CEXCT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 100 | 6,55980 Kč | 655,98 Kč |
| 250 | 6,09528 Kč | 1 523,82 Kč |
| 500 | 5,81518 Kč | 2 907,59 Kč |
| 1 000 | 5,58442 Kč | 5 584,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29948 Kč | 15 898,44 Kč |
| 6 000 | 5,16001 Kč | 30 960,06 Kč |
| 9 000 | 5,09020 Kč | 45 811,80 Kč |
| 15 000 | 5,01281 Kč | 75 192,15 Kč |
| 21 000 | 4,96761 Kč | 104 319,81 Kč |
| 30 000 | 4,92412 Kč | 147 723,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











