1 Circuit IC Switch 2:1 900mOhm SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA4159P6X

DigiKey Part Number
FSA4159P6XTR-ND - Tape & Reel (TR)
FSA4159P6XCT-ND - Cut Tape (CT)
FSA4159P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA4159P6X
Description
IC SWITCH SPDT X 1 900MOHM SC88
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FSA4159P6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
180MHz
Manufacturer
onsemi
Charge Injection
15pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
10nA
Switch Circuit
SPDT
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
900mOhm
Package / Case
6-TSSOP, SC-88, SOT-363
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
SC-88 (SC-70-6)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
30ns, 20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5A3157CEXDiodes Incorporated93 095PI5A3157CEXCT-ND0,22000 KčSimilar
PI5A4157CEXDiodes Incorporated2 00331-PI5A4157CEXCT-ND0,28000 KčSimilar
In-Stock: 5 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,17600 Kč91,76 Kč
258,22280 Kč205,57 Kč
1007,16870 Kč716,87 Kč
2506,66812 Kč1 667,03 Kč
5006,36618 Kč3 183,09 Kč
1 0006,11714 Kč6 117,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,64069 Kč16 922,07 Kč
6 0005,49465 Kč32 967,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč