


V12MLA0805LNHAUTO | |
|---|---|
DigiKey Part Number | 18-V12MLA0805LNHAUTOTR-ND - Tape & Reel (TR) 18-V12MLA0805LNHAUTOCT-ND - Cut Tape (CT) 18-V12MLA0805LNHAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12MLA0805LNHAUTO |
Description | VARISTOR 16V 40A 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 40 A |
Manufacturer Littelfuse Inc. | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 410 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 9 V | Grade Automotive |
Maximum DC Volts 12 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 16 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 18.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMLV08V16C650 | Eaton - Electronics Division | 6 965 | 283-AMLV08V16C650CT-ND | 7,35000 Kč | Similar |
| BVRA0805-08PFR | Bourns Inc. | 4 000 | 118-BVRA0805-08PFRCT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 100 | 5,34400 Kč | 534,40 Kč |
| 250 | 4,95216 Kč | 1 238,04 Kč |
| 500 | 4,71574 Kč | 2 357,87 Kč |
| 1 000 | 4,52108 Kč | 4 521,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,66440 Kč | 9 161,00 Kč |
| 5 000 | 3,55929 Kč | 17 796,45 Kč |
| 7 500 | 3,50669 Kč | 26 300,17 Kč |
| 12 500 | 3,49617 Kč | 43 702,12 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











