24 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV08V16C650

DigiKey Part Number
283-AMLV08V16C650TR-ND - Tape & Reel (TR)
283-AMLV08V16C650CT-ND - Cut Tape (CT)
283-AMLV08V16C650DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV08V16C650
Description
VARISTOR 24V 120A 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
12 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
24 V
Varistor Voltage (Max)
26.4 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
650 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,04000 Kč50,40 Kč
254,48520 Kč112,13 Kč
1003,85940 Kč385,94 Kč
2503,56296 Kč890,74 Kč
5003,38446 Kč1 692,23 Kč
1 0003,23705 Kč3 237,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,00529 Kč10 518,51 Kč
7 0002,92082 Kč20 445,74 Kč
10 5002,87855 Kč30 224,78 Kč
17 5002,83171 Kč49 554,93 Kč
24 5002,80431 Kč68 705,60 Kč
35 0002,77798 Kč97 229,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč