TRSF3243IDB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 54,08198 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 729
Unit Price: 66,73000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 49,89000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1 006
Unit Price: 49,89000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1 117
Unit Price: 61,89000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4 953
Unit Price: 61,89000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1 000
Unit Price: 62,73000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 428
Unit Price: 400,58000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 394
Unit Price: 413,63000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 109
Unit Price: 471,31000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 238,78994 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 133
Unit Price: 384,16000 Kč
Datasheet

Direct


MaxLinear, Inc.
In Stock: 1 475
Unit Price: 26,52000 Kč
Datasheet

Direct


MaxLinear, Inc.
In Stock: 3 707
Unit Price: 27,58000 Kč
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3243IDB

DigiKey Part Number
296-34683-5-ND
Manufacturer
Manufacturer Product Number
TRSF3243IDB
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3243IDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
65054,08198 Kč35 153,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,08198 Kč
Unit Price with VAT:65,43920 Kč