
ICL3245EIAZ-T | |
|---|---|
DigiKey Part Number | 20-ICL3245EIAZ-TTR-ND - Tape & Reel (TR) 20-ICL3245EIAZ-TCT-ND - Cut Tape (CT) 20-ICL3245EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3245EIAZ-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 Kč | 62,73 Kč |
| 10 | 46,96300 Kč | 469,63 Kč |
| 25 | 43,00080 Kč | 1 075,02 Kč |
| 100 | 38,66040 Kč | 3 866,04 Kč |
| 250 | 36,58744 Kč | 9 146,86 Kč |
| 500 | 35,33874 Kč | 17 669,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,31066 Kč | 34 310,66 Kč |
| 2 000 | 33,46466 Kč | 66 929,32 Kč |
| 3 000 | 33,04106 Kč | 99 123,18 Kč |
| 5 000 | 32,57142 Kč | 162 857,10 Kč |
| Unit Price without VAT: | 62,73000 Kč |
|---|---|
| Unit Price with VAT: | 75,90330 Kč |

