
MAX3245EEAI+T | |
|---|---|
DigiKey Part Number | 175-MAX3245EEAI+TTR-ND - Tape & Reel (TR) 175-MAX3245EEAI+TCT-ND - Cut Tape (CT) 175-MAX3245EEAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3245EEAI+T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3245EEAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,16000 Kč | 384,16 Kč |
| 10 | 305,68800 Kč | 3 056,88 Kč |
| 25 | 286,07800 Kč | 7 151,95 Kč |
| 100 | 264,53540 Kč | 26 453,54 Kč |
| 250 | 254,26632 Kč | 63 566,58 Kč |
| 500 | 248,07678 Kč | 124 038,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 238,78994 Kč | 477 579,88 Kč |
| Unit Price without VAT: | 384,16000 Kč |
|---|---|
| Unit Price with VAT: | 464,83360 Kč |

