
TRSF3243EIPWR | |
|---|---|
DigiKey Part Number | 296-TRSF3243EIPWRTR-ND - Tape & Reel (TR) 296-TRSF3243EIPWRCT-ND - Cut Tape (CT) 296-TRSF3243EIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3243EIPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 Kč | 66,73 Kč |
| 10 | 50,01500 Kč | 500,15 Kč |
| 25 | 45,83840 Kč | 1 145,96 Kč |
| 100 | 41,24960 Kč | 4 124,96 Kč |
| 250 | 39,06124 Kč | 9 765,31 Kč |
| 500 | 37,74308 Kč | 18 871,54 Kč |
| 1 000 | 36,65773 Kč | 36 657,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,76427 Kč | 71 528,54 Kč |
| 4 000 | 35,02910 Kč | 140 116,40 Kč |
| 6 000 | 34,66090 Kč | 207 965,40 Kč |
| Unit Price without VAT: | 66,73000 Kč |
|---|---|
| Unit Price with VAT: | 80,74330 Kč |

