
TRSF3223EIPWR | |
|---|---|
DigiKey Part Number | 296-25085-2-ND - Tape & Reel (TR) 296-25085-1-ND - Cut Tape (CT) 296-25085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3223EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3223EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EEUP+T | Analog Devices Inc./Maxim Integrated | 4 233 | MAX3223EEUP+CT-ND | 285,15000 Kč | Direct |
| MAX3224EEUP+ | Analog Devices Inc./Maxim Integrated | 204 | MAX3224EEUP+-ND | 285,15000 Kč | Direct |
| MAX3225EEUP+ | Analog Devices Inc./Maxim Integrated | 855 | MAX3225EEUP+-ND | 285,15000 Kč | Direct |
| SP3223EUEY-L/TR | MaxLinear, Inc. | 6 | 1016-SP3223EUEY-L/TRCT-ND | 38,85000 Kč | Direct |
| SP3223EBEY-L/TR | MaxLinear, Inc. | 3 945 | 1016-SP3223EBEY-L/TRCT-ND | 35,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 25 | 49,21080 Kč | 1 230,27 Kč |
| 100 | 44,31630 Kč | 4 431,63 Kč |
| 250 | 41,98256 Kč | 10 495,64 Kč |
| 500 | 41,44376 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,46519 Kč | 76 930,38 Kč |
| 4 000 | 37,68133 Kč | 150 725,32 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |











