Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.3V 0.6 ~ 5.3V 13A, 13A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.3V 0.6 ~ 5.3V 13A, 13A 4.5V - 16V Input
Power µModule® Solutions
µModule® Power Products by Analog Devices

LTM4620AIV#PBF

DigiKey Part Number
505-LTM4620AIV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4620AIV#PBF
Description
DC DC CNVRTR 0.6-5.3V 0.6-5.3V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.3V 0.6 ~ 5.3V 13A, 13A 4.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4620AIV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
0.6 ~ 5.3V
Mfr
Current - Output (Max)
13A, 13A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
144-BLGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
Voltage - Input (Max)
16V
Supplier Device Package
144-LGA (15x15)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 242
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 668,08000 Kč1 668,08 Kč
51 605,88600 Kč8 029,43 Kč
101 579,80600 Kč15 798,06 Kč
251 545,92320 Kč38 648,08 Kč
501 520,72980 Kč76 036,49 Kč
1191 489,76924 Kč177 282,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 668,08000 Kč
Unit Price with VAT:2 018,37680 Kč