Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 2.75V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82813SSILR

DigiKey Part Number
296-TPSM82813SSILRTR-ND - Tape & Reel (TR)
296-TPSM82813SSILRCT-ND - Cut Tape (CT)
296-TPSM82813SSILRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82813SSILR
Description
2.75-V TO 6-V, 3-A STEP-DOWN MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 2.75V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82813SSILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
14-DFN Module
Size / Dimension
0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm)
Supplier Device Package
14-uSIP (4x3)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1067,23600 Kč672,36 Kč
2561,82640 Kč1 545,66 Kč
10055,88410 Kč5 588,41 Kč
25053,05020 Kč13 262,55 Kč
50052,84860 Kč26 424,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00048,20091 Kč144 602,73 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč