Image for TPSM82813PVCAR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82813PVCAR

DigiKey Part Number
296-TPSM82813PVCARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSM82813PVCAR
Description
6V 3A STEP-DOWN MODULE WITH OPTI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 2.7V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82813PVCAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
17 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
13-PowerQFN
Size / Dimension
0.12" L x 0.10" W x 0.07" H (3.0mm x 2.5mm x 1.9mm)
Supplier Device Package
13-QFN (2.5x3)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,65752 Kč129 143,80 Kč
Manufacturers Standard Package
Unit Price without VAT:51,65752 Kč
Unit Price with VAT:62,50560 Kč