
REF7025QFKHT | |
|---|---|
DigiKey Part Number | 296-REF7025QFKHTTR-ND - Tape & Reel (TR) 296-REF7025QFKHTCT-ND - Cut Tape (CT) 296-REF7025QFKHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF7025QFKHT |
Description | IC VREF SERIES 8CLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.025% 10 mA 8-LCCC (5x5) |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 0.23ppmp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 0.35ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.5V ~ 18V |
Part Status Active | Current - Supply 6.5mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-CLCC |
Current - Output 10 mA | Supplier Device Package 8-LCCC (5x5) |
Tolerance ±0.025% | Base Product Number |
Temperature Coefficient 2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,73000 Kč | 385,73 Kč |
| 10 | 306,76000 Kč | 3 067,60 Kč |
| 25 | 287,00920 Kč | 7 175,23 Kč |
| 100 | 267,58590 Kč | 26 758,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 254,97032 Kč | 63 742,58 Kč |
| 500 | 248,73558 Kč | 124 367,79 Kč |
| 750 | 245,61360 Kč | 184 210,20 Kč |
| Unit Price without VAT: | 385,73000 Kč |
|---|---|
| Unit Price with VAT: | 466,73330 Kč |










