
MAX6226ALA50+ | |
|---|---|
DigiKey Part Number | 505-MAX6226ALA50+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6226ALA50+ |
Description | IC VREF SERIES 0.02% 8LCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.02% 10 mA 8-CLCC (3.8x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6226ALA50+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.85µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.2V ~ 12.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (3.8x3.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,91000 Kč | 359,91 Kč |
| 10 | 285,57300 Kč | 2 855,73 Kč |
| 25 | 266,98520 Kč | 6 674,63 Kč |
| 100 | 246,56690 Kč | 24 656,69 Kč |
| 490 | 231,11898 Kč | 113 248,30 Kč |
| Unit Price without VAT: | 359,91000 Kč |
|---|---|
| Unit Price with VAT: | 435,49110 Kč |






