
DAC82001DRXR | |
|---|---|
DigiKey Part Number | 296-DAC82001DRXRTR-ND - Tape & Reel (TR) 296-DAC82001DRXRCT-ND - Cut Tape (CT) 296-DAC82001DRXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC82001DRXR |
Description | IC DAC 16BIT 10-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.6, ±0.5 |
Number of Bits 16 | Architecture R-2R, Segmented DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 10-WFDFN |
Output Type Voltage - Unbuffered | Supplier Device Package 10-WSON (2.5x2.5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface 3-Wire Serial, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,84000 Kč | 324,84 Kč |
| 10 | 256,91100 Kč | 2 569,11 Kč |
| 25 | 239,92320 Kč | 5 998,08 Kč |
| 100 | 221,25380 Kč | 22 125,38 Kč |
| 250 | 212,35360 Kč | 53 088,40 Kč |
| 500 | 206,99030 Kč | 103 495,15 Kč |
| 1 000 | 202,57548 Kč | 202 575,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 223,12475 Kč | 669 374,25 Kč |
| Unit Price without VAT: | 324,84000 Kč |
|---|---|
| Unit Price with VAT: | 393,05640 Kč |









