DAC82002DRXR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 365
Unit Price: 324,84000 Kč
Datasheet
16 Bit Digital to Analog Converter 1 10-WSON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC82002DRXR

DigiKey Part Number
296-DAC82002DRXRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC82002DRXR
Description
IC DAC 16BIT 10-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 10-WSON (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
DAC82002DRXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.6, ±0.5
Number of Bits
16
Architecture
R-2R, Segmented DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
10-WFDFN
Output Type
Voltage - Unbuffered
Supplier Device Package
10-WSON (2.5x2.5)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
3-Wire Serial, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC82001DRXRTexas Instruments2 365296-DAC82001DRXRCT-ND324,84000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000409,06204 Kč1 227 186,12 Kč
Manufacturers Standard Package
Unit Price without VAT:409,06204 Kč
Unit Price with VAT:494,96507 Kč