16 Bit Digital to Analog Converter 1 10-WSON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC82001DRXR

DigiKey Part Number
296-DAC82001DRXRTR-ND - Tape & Reel (TR)
296-DAC82001DRXRCT-ND - Cut Tape (CT)
296-DAC82001DRXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC82001DRXR
Description
IC DAC 16BIT 10-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 10-WSON (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.6, ±0.5
Number of Bits
16
Architecture
R-2R, Segmented DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
10-WFDFN
Output Type
Voltage - Unbuffered
Supplier Device Package
10-WSON (2.5x2.5)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
3-Wire Serial, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1324,84000 Kč324,84 Kč
10256,91100 Kč2 569,11 Kč
25239,92320 Kč5 998,08 Kč
100221,25380 Kč22 125,38 Kč
250212,35360 Kč53 088,40 Kč
500206,99030 Kč103 495,15 Kč
1 000202,57548 Kč202 575,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000223,12475 Kč669 374,25 Kč
Manufacturers Standard Package
Unit Price without VAT:324,84000 Kč
Unit Price with VAT:393,05640 Kč