
TPSM63606RDLR | |
|---|---|
DigiKey Part Number | 296-TPSM63606RDLRTR-ND - Tape & Reel (TR) 296-TPSM63606RDLRCT-ND - Cut Tape (CT) 296-TPSM63606RDLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63606RDLR |
Description | DC DC CONVERTER 1-16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 6A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63606RDLR Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 91.3% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerBFQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 20-B3QFN (5x5.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,45000 Kč | 381,45 Kč |
| 10 | 303,19700 Kč | 3 031,97 Kč |
| 25 | 283,66000 Kč | 7 091,50 Kč |
| 100 | 264,39770 Kč | 26 439,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 240,72774 Kč | 240 727,74 Kč |
| Unit Price without VAT: | 381,45000 Kč |
|---|---|
| Unit Price with VAT: | 461,55450 Kč |











