Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 3V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM63603V3RDHR

DigiKey Part Number
296-TPSM63603V3RDHRTR-ND - Tape & Reel (TR)
296-TPSM63603V3RDHRCT-ND - Cut Tape (CT)
296-TPSM63603V3RDHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM63603V3RDHR
Description
HIGH-DENSITY, 3-V TO 36-V INPUT,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 3V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM63603V3RDHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Standby Output
Operating Temperature
-40°C ~ 125°C
Efficiency
94.1%
Mounting Type
Surface Mount
Package / Case
30-PowerQFN Module
Size / Dimension
0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm)
Supplier Device Package
30-B0QFN (4x6)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1216,49000 Kč216,49 Kč
10169,13900 Kč1 691,39 Kč
25157,27520 Kč3 931,88 Kč
100144,24580 Kč14 424,58 Kč
250138,03412 Kč34 508,53 Kč
500134,28976 Kč67 144,88 Kč
1 000131,20936 Kč131 209,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000127,40369 Kč382 211,07 Kč
Manufacturers Standard Package
Unit Price without VAT:216,49000 Kč
Unit Price with VAT:261,95290 Kč