
TPSM63603V5RDHR | |
|---|---|
DigiKey Part Number | 296-TPSM63603V5RDHRTR-ND - Tape & Reel (TR) 296-TPSM63603V5RDHRCT-ND - Cut Tape (CT) 296-TPSM63603V5RDHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63603V5RDHR |
Description | HIGH-DENSITY, 3-V TO 36-V INPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63603V5RDHR Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Standby Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 94.1% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 30-PowerQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) |
Voltage - Input (Max) 36V | Supplier Device Package 30-B0QFN (4x6) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| 10 | 174,19900 Kč | 1 741,99 Kč |
| 25 | 161,99520 Kč | 4 049,88 Kč |
| 100 | 148,57340 Kč | 14 857,34 Kč |
| 250 | 142,17408 Kč | 35 543,52 Kč |
| 500 | 138,31886 Kč | 69 159,43 Kč |
| 1 000 | 135,14544 Kč | 135 145,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 147,55337 Kč | 442 660,11 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |








