
NR1641GY330CE4S | |
|---|---|
DigiKey Part Number | 2129-NR1641GY330CE4STR-ND - Tape & Reel (TR) 2129-NR1641GY330CE4SCT-ND - Cut Tape (CT) 2129-NR1641GY330CE4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1641GY330CE4S |
Description | IC REG LIN 3.3V 1A DFN1616-6-GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN1616-6-GY |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.325V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 85dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DFN1616-6-GY |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 100 | 15,96480 Kč | 1 596,48 Kč |
| 250 | 14,97660 Kč | 3 744,15 Kč |
| 500 | 14,38070 Kč | 7 190,35 Kč |
| 1 000 | 14,13585 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,06004 Kč | 65 300,20 Kč |
| 10 000 | 12,80320 Kč | 128 032,00 Kč |
| 15 000 | 12,67459 Kč | 190 118,85 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |





