
TPSM63602V3RDHR | |
|---|---|
DigiKey Part Number | 296-TPSM63602V3RDHRTR-ND - Tape & Reel (TR) 296-TPSM63602V3RDHRCT-ND - Cut Tape (CT) 296-TPSM63602V3RDHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63602V3RDHR |
Description | 3.6-V TO 36-V INPUT, 1-V TO 12-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63602V3RDHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.1% | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerQFN Module | |
Size / Dimension | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | |
Supplier Device Package | 30-B0QFN (4x6) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 157,59000 Kč | 1 575,90 Kč |
| 25 | 146,37280 Kč | 3 659,32 Kč |
| 100 | 134,04910 Kč | 13 404,91 Kč |
| 250 | 131,72044 Kč | 32 930,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 118,12313 Kč | 354 369,39 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |




