
TPSI3100QDVXRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSI3100QDVXRQ1TR-ND - Tape & Reel (TR) 296-TPSI3100QDVXRQ1CT-ND - Cut Tape (CT) 296-TPSI3100QDVXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3100QDVXRQ1 |
Description | AUTOMOTIVE REINFORCED ISOLATED S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Current - Peak Output 1.5A, 2.5A |
Mfr | Voltage - Output Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-BSSOP (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 16-SSOP |
Current - Output High, Low 1.5A, 2.5A | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 99,90800 Kč | 999,08 Kč |
| 25 | 92,31560 Kč | 2 307,89 Kč |
| 100 | 83,96890 Kč | 8 396,89 Kč |
| 250 | 80,89604 Kč | 20 224,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,61527 Kč | 75 615,27 Kč |
| 2 000 | 73,98992 Kč | 147 979,84 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |








