
ISOW1044DFMEVM | |
|---|---|
DigiKey Part Number | 296-ISOW1044DFMEVM-ND |
Manufacturer | |
Manufacturer Product Number | ISOW1044DFMEVM |
Description | EVAL BOARD FOR ISOW1044 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISOW1044 - CAN Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part ISOW1044 |
Packaging Box | Primary Attributes Isolated |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Interface | Contents Board(s) |
Function CAN Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |










