
ISO1044DEVM | |
|---|---|
DigiKey Part Number | 296-ISO1044DEVM-ND |
Manufacturer | |
Manufacturer Product Number | ISO1044DEVM |
Description | EVAL BOARD FOR ISO1044 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISO1044 - CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ISO1044 |
Manufacturer Texas Instruments | Primary Attributes Isolated |
Packaging Box | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function CANbus |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |







