120 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512120RFKEG

DigiKey Part Number
541-120AFTR-ND - Tape & Reel (TR)
541-120AFCT-ND - Cut Tape (CT)
541-120AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512120RFKEG
Description
RES SMD 120 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512120RFKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 414
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,10800 Kč31,08 Kč
252,50280 Kč62,57 Kč
502,15860 Kč107,93 Kč
1001,88560 Kč188,56 Kč
2501,61096 Kč402,74 Kč
5001,45222 Kč726,11 Kč
1 0001,32644 Kč1 326,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,18041 Kč2 360,82 Kč
4 0001,10408 Kč4 416,32 Kč
6 0001,06691 Kč6 401,46 Kč
10 0001,02661 Kč10 266,10 Kč
14 0001,00354 Kč14 049,56 Kč
20 0000,98173 Kč19 634,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč