
TPSI3103QDVXRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSI3103QDVXRQ1TR-ND - Tape & Reel (TR) 296-TPSI3103QDVXRQ1CT-ND - Cut Tape (CT) 296-TPSI3103QDVXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3103QDVXRQ1 |
Description | AUTOMOTIVE REINFORCED ISOLATED S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output Supply 4.5V ~ 5.5V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-BSSOP (0.295", 7.50mm Width) |
Voltage - Isolation 5000Vrms | Supplier Device Package 16-SSOP |
Current - Output High, Low 1.5A, 2.5A | Approval Agency UL, VDE |
Current - Peak Output 1.5A, 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 10 | 97,01100 Kč | 970,11 Kč |
| 25 | 89,62800 Kč | 2 240,70 Kč |
| 100 | 81,52260 Kč | 8 152,26 Kč |
| 250 | 80,89604 Kč | 20 224,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,41258 Kč | 73 412,58 Kč |
| 2 000 | 71,83532 Kč | 143 670,64 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |


