
TPS923653DMTR | |
|---|---|
DigiKey Part Number | 296-TPS923653DMTR-ND - Tape & Reel (TR) 296-TPS923653DMTRCT-ND - Cut Tape (CT) 296-TPS923653DMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923653DMTR |
Description | IC LED DVR REGULATOR 2A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-VSON (4.5x3) |
Voltage - Supply (Max) 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS923652DMTR | Texas Instruments | 1 523 | 296-TPS923652DMTRCT-ND | 42,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,18500 Kč | 341,85 Kč |
| 25 | 31,17800 Kč | 779,45 Kč |
| 100 | 27,86010 Kč | 2 786,01 Kč |
| 250 | 26,28024 Kč | 6 570,06 Kč |
| 500 | 25,44454 Kč | 12 722,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,57410 Kč | 70 722,30 Kč |
| 6 000 | 23,09997 Kč | 138 599,82 Kč |
| 9 000 | 22,86267 Kč | 205 764,03 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |










