
TPS923652DMTR | |
|---|---|
DigiKey Part Number | 296-TPS923652DMTR-ND - Tape & Reel (TR) 296-TPS923652DMTRCT-ND - Cut Tape (CT) 296-TPS923652DMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923652DMTR |
Description | IC LED DVR REGULATOR 2A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS923652DMTR Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-VSON (4.5x3) |
Voltage - Supply (Max) 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS923653DMTR | Texas Instruments | 2 468 | 296-TPS923653DMTRCT-ND | 46,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 25 | 28,33880 Kč | 708,47 Kč |
| 100 | 25,28370 Kč | 2 528,37 Kč |
| 250 | 23,82600 Kč | 5 956,50 Kč |
| 500 | 22,97098 Kč | 11 485,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,33264 Kč | 63 997,92 Kč |
| 6 000 | 20,89574 Kč | 125 374,44 Kč |
| 9 000 | 20,67699 Kč | 186 092,91 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

