


TPS7A2501DRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2501DRVRTR-ND - Tape & Reel (TR) 296-TPS7A2501DRVRCT-ND - Cut Tape (CT) 296-TPS7A2501DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2501DRVR |
Description | IC REG LIN POS ADJ 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2501DRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 µA |
Part Status Active | PSRR 75dB ~ 52dB (10Hz ~ 1kHz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 18V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.34V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ET5HAADJYB | ETEK MICROELECTRONICS | 10 000 | 5997-ET5HAADJYBTR-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 25 | 13,38840 Kč | 334,71 Kč |
| 100 | 11,78620 Kč | 1 178,62 Kč |
| 250 | 11,02144 Kč | 2 755,36 Kč |
| 500 | 10,56074 Kč | 5 280,37 Kč |
| 1 000 | 10,24849 Kč | 10 248,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,71234 Kč | 29 137,02 Kč |
| 6 000 | 9,48301 Kč | 56 898,06 Kč |
| 9 000 | 9,36812 Kč | 84 313,08 Kč |
| 15 000 | 9,24086 Kč | 138 612,90 Kč |
| 21 000 | 9,16651 Kč | 192 496,71 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |










