
74LVC1G126GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G126GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G126GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G126GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GS,132 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,06640 Kč | 51,66 Kč |
| 100 | 1,75330 Kč | 175,33 Kč |
| 250 | 1,60508 Kč | 401,27 Kč |
| 500 | 1,51522 Kč | 757,61 Kč |
| 1 000 | 1,44109 Kč | 1 441,09 Kč |
| 2 500 | 1,37503 Kč | 3 437,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,18773 Kč | 5 938,65 Kč |
| 10 000 | 1,15208 Kč | 11 520,80 Kč |
| 15 000 | 1,13420 Kč | 17 013,00 Kč |
| 25 000 | 1,11441 Kč | 27 860,25 Kč |
| 35 000 | 1,10284 Kč | 38 599,40 Kč |
| 50 000 | 1,09172 Kč | 54 586,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


