
TPS78425QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78425QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS78425QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS78425QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78425QDBVRQ1 |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78425QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.115V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 43 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 100 | 9,81450 Kč | 981,45 Kč |
| 250 | 9,16268 Kč | 2 290,67 Kč |
| 500 | 8,76918 Kč | 4 384,59 Kč |
| 1 000 | 8,44603 Kč | 8 446,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,04643 Kč | 24 139,29 Kč |
| 6 000 | 7,85091 Kč | 47 105,46 Kč |
| 9 000 | 7,75297 Kč | 69 776,73 Kč |
| 15 000 | 7,64450 Kč | 114 667,50 Kč |
| 21 000 | 7,58106 Kč | 159 202,26 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |








