


TPS73433TDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-36844-2-ND - Tape & Reel (TR) 296-36844-1-ND - Cut Tape (CT) 296-36844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73433TDDCRQ1 |
Description | IC REG LINEAR 3.3V 250MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS73433TDDCRQ1 Models |
Category | Current - Quiescent (Iq) 65 µA |
Mfr | PSRR 60dB ~ 28dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.22V @ 250mA | Supplier Device Package SOT-23-THIN |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73433TDDCRQ1 | Texas Instruments | 323 | 296-36844-1-ND | 30,87000 Kč | Parametric Equivalent |
| RT9167A-33GB | Richtek USA Inc. | 2 062 | 1028-RT9167A-33GBCT-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 25 | 20,38480 Kč | 509,62 Kč |
| 100 | 18,08350 Kč | 1 808,35 Kč |
| 250 | 16,98572 Kč | 4 246,43 Kč |
| 500 | 16,32384 Kč | 8 161,92 Kč |
| 1 000 | 16,12772 Kč | 16 127,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,10575 Kč | 45 317,25 Kč |
| 6 000 | 14,77636 Kč | 88 658,16 Kč |
| 9 000 | 14,61141 Kč | 131 502,69 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |








