


RT9167A-33GB | |
|---|---|
DigiKey Part Number | 1028-RT9167A-33GBTR-ND - Tape & Reel (TR) 1028-RT9167A-33GBCT-ND - Cut Tape (CT) 1028-RT9167A-33GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9167A-33GB |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9167A-33GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 25 | 12,52320 Kč | 313,08 Kč |
| 100 | 11,01560 Kč | 1 101,56 Kč |
| 250 | 10,29488 Kč | 2 573,72 Kč |
| 500 | 9,86024 Kč | 4 930,12 Kč |
| 1 000 | 9,50222 Kč | 9 502,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,06029 Kč | 27 180,87 Kč |
| 6 000 | 8,84397 Kč | 53 063,82 Kč |
| 9 000 | 8,73568 Kč | 78 621,12 Kč |
| 15 000 | 8,61569 Kč | 129 235,35 Kč |
| 21 000 | 8,54552 Kč | 179 455,92 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

