


TPS73433TDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-36844-2-ND - Tape & Reel (TR) 296-36844-1-ND - Cut Tape (CT) 296-36844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73433TDDCRQ1 |
Description | IC REG LINEAR 3.3V 250MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS73433TDDCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 25 | 20,38480 Kč | 509,62 Kč |
| 100 | 18,08350 Kč | 1 808,35 Kč |
| 250 | 16,98572 Kč | 4 246,43 Kč |
| 500 | 16,32384 Kč | 8 161,92 Kč |
| 1 000 | 16,12772 Kč | 16 127,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,10575 Kč | 45 317,25 Kč |
| 6 000 | 14,77636 Kč | 88 658,16 Kč |
| 9 000 | 14,61141 Kč | 131 502,69 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |









