Parametric Equivalent
Similar
Similar
Similar
Similar



TPS73433DDCR | |
|---|---|
DigiKey Part Number | 296-41867-2-ND - Tape & Reel (TR) 296-41867-1-ND - Cut Tape (CT) 296-41867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73433DDCR |
Description | IC REG LINEAR 3.3V 250MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS73433DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 16,95800 Kč | 423,95 Kč |
| 100 | 15,00100 Kč | 1 500,10 Kč |
| 250 | 14,06700 Kč | 3 516,75 Kč |
| 500 | 13,50424 Kč | 6 752,12 Kč |
| 1 000 | 13,04081 Kč | 13 040,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,46854 Kč | 37 405,62 Kč |
| 6 000 | 12,18850 Kč | 73 131,00 Kč |
| 9 000 | 12,04833 Kč | 108 434,97 Kč |
| 15 000 | 11,89295 Kč | 178 394,25 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |





