RT9178-30GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Richtek USA Inc.
In Stock: 14 730
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,52172 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 844
Unit Price: 14,28000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 900
Unit Price: 13,23000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,33000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 379
Unit Price: 13,43872 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 871
Unit Price: 26,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 434
Unit Price: 31,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 173
Unit Price: 30,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 172
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 133
Unit Price: 22,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 574
Unit Price: 15,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 34 990
Unit Price: 22,89000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9178-30GB

DigiKey Part Number
RT9178-30GB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9178-30GB
Description
IC REG LINEAR 3V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 200mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
70dB ~ 40dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes