


TPS799315DDCR | |
|---|---|
DigiKey Part Number | 296-23410-2-ND - Tape & Reel (TR) 296-23410-1-ND - Cut Tape (CT) 296-23410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799315DDCR |
Description | IC REG LINEAR 3.15V SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS799315DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,19069 Kč | 24 572,07 Kč |
| 6 000 | 7,99233 Kč | 47 953,98 Kč |
| 9 000 | 7,89298 Kč | 71 036,82 Kč |
| 15 000 | 7,78288 Kč | 116 743,20 Kč |
| 21 000 | 7,71855 Kč | 162 089,55 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

