Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73433DDCT

DigiKey Part Number
296-25164-2-ND - Tape & Reel (TR)
296-25164-1-ND - Cut Tape (CT)
296-25164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73433DDCT
Description
IC REG LINEAR 3.3V 250MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS73433DDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 250mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
60dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,15300 Kč221,53 Kč
2520,08240 Kč502,06 Kč
10017,82310 Kč1 782,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,74212 Kč4 185,53 Kč
50016,09118 Kč8 045,59 Kč
75015,76529 Kč11 823,97 Kč
1 25015,40414 Kč19 255,17 Kč
1 75015,19295 Kč26 587,66 Kč
2 50014,98988 Kč37 474,70 Kč
6 25014,55256 Kč90 953,50 Kč
12 50014,28911 Kč178 613,88 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč