
LW QH8G-Q2OO-3K5L-1-5-R18 | |
|---|---|
DigiKey Part Number | 475-LWQH8G-Q2OO-3K5L-1TR-ND - Tape & Reel (TR) 475-LWQH8G-Q2OO-3K5L-1CT-ND - Cut Tape (CT) 475-LWQH8G-Q2OO-3K5L-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW QH8G-Q2OO-3K5L-1-5-R18 |
Description | LED COOL WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5600K LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LW QH8G-Q2OO-3K5L-1-5-R18 Models |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115°, 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,10900 Kč | 41,09 Kč |
| 100 | 2,88220 Kč | 288,22 Kč |
| 500 | 2,32580 Kč | 1 162,90 Kč |
| 1 000 | 2,14186 Kč | 2 141,86 Kč |
| 2 000 | 1,98503 Kč | 3 970,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,85145 Kč | 7 405,80 Kč |
| 8 000 | 1,73802 Kč | 13 904,16 Kč |
| 12 000 | 1,67977 Kč | 20 157,24 Kč |
| 20 000 | 1,61397 Kč | 32 279,40 Kč |
| 28 000 | 1,57479 Kč | 44 094,12 Kč |
| 40 000 | 1,53658 Kč | 61 463,20 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |











