


TPS73201DBVR | |
|---|---|
DigiKey Part Number | 296-32554-2-ND - Tape & Reel (TR) 296-32554-1-ND - Cut Tape (CT) 296-32554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73201DBVR |
Description | IC REG LIN POS ADJ 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73201DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.15V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 20,27200 Kč | 202,72 Kč |
| 25 | 18,36960 Kč | 459,24 Kč |
| 100 | 16,26520 Kč | 1 626,52 Kč |
| 250 | 15,26204 Kč | 3 815,51 Kč |
| 500 | 14,65724 Kč | 7 328,62 Kč |
| 1 000 | 14,42283 Kč | 14 422,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,66869 Kč | 41 006,07 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |










