
SN65MLVD201DR | |
|---|---|
DigiKey Part Number | 296-46336-2-ND - Tape & Reel (TR) 296-46336-1-ND - Cut Tape (CT) 296-46336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD201DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD201DR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 200Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD206BDR | Texas Instruments | 2 549 | 296-50390-1-ND | 77,69000 Kč | Parametric Equivalent |
| SN65MLVD206DR | Texas Instruments | 3 790 | 296-39192-1-ND | 83,99000 Kč | Parametric Equivalent |
| NB3N201SDG | onsemi | 162 | NB3N201SDGOS-ND | 88,40000 Kč | Similar |
| NB3N206SDR2G | onsemi | 661 | 488-NB3N206SDR2GCT-ND | 50,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,54200 Kč | 585,42 Kč |
| 25 | 53,73800 Kč | 1 343,45 Kč |
| 100 | 48,46760 Kč | 4 846,76 Kč |
| 250 | 45,95204 Kč | 11 488,01 Kč |
| 500 | 45,52366 Kč | 22 761,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,87068 Kč | 104 676,70 Kč |
| 5 000 | 41,07683 Kč | 205 384,15 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |








