
NB3N206SDR2G | |
|---|---|
DigiKey Part Number | 488-NB3N206SDR2GTR-ND - Tape & Reel (TR) 488-NB3N206SDR2GCT-ND - Cut Tape (CT) 488-NB3N206SDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N206SDR2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NB3N206SDR2G Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer onsemi | Data Rate 200Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,39700 Kč | 373,97 Kč |
| 25 | 34,14280 Kč | 853,57 Kč |
| 100 | 30,55210 Kč | 3 055,21 Kč |
| 250 | 28,84116 Kč | 7 210,29 Kč |
| 500 | 27,80976 Kč | 13 904,88 Kč |
| 1 000 | 27,75453 Kč | 27 754,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,06246 Kč | 62 656,15 Kč |
| 5 000 | 24,54330 Kč | 122 716,50 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

