1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD201D

DigiKey Part Number
296-14187-5-ND
Manufacturer
Manufacturer Product Number
SN65MLVD201D
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD201D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Texas Instruments
Data Rate
200Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LVDS, Multipoint
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65MLVD206BDTexas Instruments114296-47646-ND91,55000 KčParametric Equivalent
SN65MLVD206DTexas Instruments128296-14189-5-ND98,90000 KčParametric Equivalent
ADN4691EBRZAnalog Devices Inc.537ADN4691EBRZ-ND102,05000 KčSimilar
NB3N201SDGonsemi162NB3N201SDGOS-ND88,40000 KčParametric Equivalent
In-Stock: 553
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1069,31400 Kč693,14 Kč
7558,74680 Kč4 406,01 Kč
15056,28727 Kč8 443,09 Kč
30054,26373 Kč16 279,12 Kč
52552,89417 Kč27 769,44 Kč
1 05051,47050 Kč54 044,03 Kč
2 55050,00982 Kč127 525,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč