
NB3N201SDG | |
|---|---|
DigiKey Part Number | NB3N201SDGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N201SDG |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NB3N201SDG Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer onsemi | Data Rate 200Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD201D | Texas Instruments | 553 | 296-14187-5-ND | 91,55000 Kč | Parametric Equivalent |
| SN65MLVD206BD | Texas Instruments | 114 | 296-47646-ND | 91,55000 Kč | Parametric Equivalent |
| SN65MLVD206D | Texas Instruments | 128 | 296-14189-5-ND | 98,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,81600 Kč | 668,16 Kč |
| 98 | 55,58041 Kč | 5 446,88 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

