
SN65MLVD206DR | |
|---|---|
DigiKey Part Number | 296-39192-2-ND - Tape & Reel (TR) 296-39192-1-ND - Cut Tape (CT) 296-39192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD206DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD206DR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 200Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 58,24840 Kč | 1 456,21 Kč |
| 100 | 52,60420 Kč | 5 260,42 Kč |
| 250 | 49,90972 Kč | 12 477,43 Kč |
| 500 | 49,60400 Kč | 24 802,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,53937 Kč | 113 848,42 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |











